| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 100 | |
| 20 | |
| 150 | |
| 0.79@10A | |
| 800 | |
| -40 | |
| 150 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 15.24(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.26(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | ITO-220AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

