VishayVESD12C1-02V-G3-08ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 12V 22.7Vc 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 12 | |
| 13.9 | |
| 15.5 | |
| 22.7@8/20us | |
| 4.4@8/20us | |
| 0.1 | |
| 1 | |
| 100@8/20us | |
| 40 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) mm |
| Package Width | 0.9(Max) mm |
| Package Length | 1.3(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

