VishayVESD05C1-02VHG3-08ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V 11.5Vc Automotive AEC-Q101 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5 | |
| 6.85 | |
| 7.65 | |
| 11.5@8/20us | |
| 8.7@8/20us | |
| 0.1 | |
| 1 | |
| 100@8/20us | |
| 81 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 0.9(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

