VishayVESD05A1-02VHG3-08ESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-523 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5 | |
| 6 | |
| 7.5 | |
| 12 | |
| 16@8/20us | |
| 1 | |
| 1 | |
| 192 | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) |
| Package Width | 0.9(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

