VishayVESD03A2-03G-G3-08ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 3V 3-Pin SOT-323 T/R
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual Common Anode | |
| Uni-Directional | |
| 2 | |
| 3 | |
| 4.4 | |
| 4.9 | |
| 8.7@8/20us | |
| 11.6@8/20us | |
| 20 | |
| 1 | |
| 100@8/20us | |
| 135 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

