10-25% Off
VishayVEMT3700-GS08Phototransistors
No Phototransistor Chip Silicon 850nm 2-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.70.80 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Flat | |
| Silicon | |
| 1 | |
| NPN | |
| 120 | |
| Top View | |
| 850 | |
| Visible Cut-off | |
| 6000(Typ) | |
| 6000(Typ) | |
| 500 | |
| 50 | |
| 200 | |
| 5 | |
| 70 | |
| 0.3 | |
| 100 | |
| NPN Transistor | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.8 mm |
| Package Length | 3 mm |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

