VishayVEML6031X00-GS15Ambient Light Sensors
High Accuracy Ambient Light Sensor With I2C Interface Automotive AEC-Q100
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 2.45 |
| Package Length | 2.67 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

