VishayVEML6030-GS15Ambient Light Sensors
Light to Digital Ambient Light Sensor Digital 3.3V 6-Pin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.10.50 | |
| Automotive | No |
| PPAP | No |
| Light to Digital | |
| 0 to 140000 | |
| 0.4 | |
| 300 | |
| 1000 | |
| Serial (I2C) | |
| Digital | |
| 2.5 | |
| 3.3 | |
| 3.6 | |
| 45 | |
| 50 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

