| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.49.10.50 |
| Automotive | Yes |
| PPAP | Unknown |
| Sensor Type | Light to Digital |
| Lux Range (lux) | 0 to 172000 |
| Peak Wavelength (nm) | 850 |
| Maximum Clock Frequency (kHz) | 0.4 |
| Maximum Fall Time (ns) | 300 |
| Maximum Rise Time (ns) | 1000 |
| Interface Type | I2C |
| Output Type | Digital |
| Minimum Operating Supply Voltage (V) | 2.5 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Supply Current (uA) | 280 |
| Maximum Power Dissipation (mW) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 110 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 1.45 |
| Package Length | 4.38 |
| PCB changed | 4 |
| Pin Count | 4 |