VishayVEMD6010X01Photodiodes
Photodiode PIN Chip 900nm Automotive AEC-Q101 3-Pin Case 1206(3216Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.10.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| PIN | |
| Si | |
| Forward | |
| 900 | |
| 100(Typ) | |
| 100(Typ) | |
| 12.4 | |
| 3 | |
| 1(Typ) | |
| 32 | |
| 215 | |
| -40 | |
| 110 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 4 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Supplier Package | Case 1206(3216Metric) |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

