VishayVEMD2523SLX01Photodiodes
Photodiode PIN Chip 900nm 2-Pin SMD T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| PIN | |
| Clear | |
| Si | |
| Forward | |
| 900 | |
| 100(Typ) | |
| 100(Typ) | |
| 14 | |
| 10 | |
| 1(Typ) | |
| 60 | |
| 215 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 2.55 mm |
| Package Length | 2.3 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 | |
| Lead Shape | L-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

