VishayVEMD2003X01Photodiodes
Photodiode PIN Chip 940nm Automotive AEC-Q101 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.10.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| PIN | |
| Day Light Filter | |
| Si | |
| Forward | |
| 940 | |
| 100(Typ) | |
| 100(Typ) | |
| 14 | |
| 10 | |
| 1(Typ) | |
| 60 | |
| 215 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.55 mm |
| Package Width | 2.3 mm |
| Package Length | 2.3 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

