VishayVEMD1060X01Photodiodes
Photodiode Chip 820nm 2-Pin Case 0805(2012Metric) T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.10.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Forward | |
| 820 | |
| 60(Typ) | |
| 80(Typ) | |
| 1.1 | |
| 20 | |
| 215 | |
| -40 | |
| 110 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 2 |
| Supplier Package | Case 0805(2012Metric) |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

