VicorVE-RU113-EUUU-CCAC to DC Power Supplies
AC/DC Power Supply Triple-OUT 12V/12V/24V 200W 30-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| Black | |
| AC/DC | |
| 3 | |
| Fixed | |
| 12|24 | |
| 200 | |
| 90|180 | |
| 115|230 | |
| 132|264 | |
| 4242VDC(Typ) | |
| 1% | |
| 1% | |
| 47 to 63 | |
| 2 | |
| 88(Typ) | |
| Yes | |
| Screw Terminal Block | |
| No | |
| 3%(Max) | |
| No | |
| 0 | |
| 85 | |
| Mounting | Chassis |
| Package Height | 35.81 |
| Package Width | 187.45 |
| Package Length | 234.82 |
| PCB changed | 30 |
| 30 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

