VicorVE-JN4-CWDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 48V 100W 9-Pin Half-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 76 | |
| 48 | |
| 100 | |
| 3000Vrms | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 90(Typ) | |
| -25 | |
| 100 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 57.9 |
| Package Length | 61 |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

