VishayVDRUS07M250BSEVaristors
Var MOV 250VAC/320VDC 1800A 390V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 390 | |
| 250 | |
| 320 | |
| 650 | |
| 10% | |
| 10 | |
| 1800 | |
| 160 | |
| 40 | |
| -40 | |
| 125 | |
| Bulk | |
| 9 | |
| 4.8 | |
| 11 | |
| Radial | |
| Through Hole | |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

