| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 430 | |
| 275 | |
| 350 | |
| 710 | |
| 10% | |
| 50 | |
| 4500 | |
| 440 | |
| 104 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 17 | |
| 5.4 | |
| 19 | |
| Radial | |
| Through Hole | |
| 7.5 |
Provide proper variable resistance to your circuit by using this VDRS14T275TSE MOV from Vishay. Its maximum surge current is 4500 A. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 710 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 19 mm tall and 5.4 mm deep with a diameter of 17 mm. This device utilizes metal oxide technology. This varistor has a voltage of 430 V. Its tolerance voltage is 10%. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. Its capacitance value is 440pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

