VishayVDRS14T250BSEVaristors

Var MOV 250VAC/320VDC 4500A 390V Radial Bulk

Look no further, this VDRS14T250BSE MOV from Vishay is a variable resistor. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 650 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 19 mm tall and 5.4 mm deep with a diameter of 17 mm. Its capacitance value is 480pF. This varistor has a voltage of 390 V. Its tolerance voltage is 10%. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. This device utilizes metal oxide technology.

300 parts: Ships in 3 days

    Total$18.47Price for 100

    • (100)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2405+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 300 parts
      • Price: $0.1847

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.