| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 205 | |
| 130 | |
| 170 | |
| 340 | |
| 10% | |
| 25 | |
| 2500 | |
| 580 | |
| 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 12 | |
| 4.6 | |
| 14.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Never worry about improper resistance being seen by your components with this VDRS10P130BSE MOV from Vishay, it will change depending on voltages. This part has a pitch of 7.5 mm. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 340 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 205 V. This product is 15.5 mm tall and 4.6 mm deep with a diameter of 13.5 mm. This device utilizes metal oxide technology. Its tolerance voltage is 10%. Its capacitance value is 580pF. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

