| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 430 | |
| 275 | |
| 350 | |
| 710 | |
| 10% | |
| 10 | |
| 1200 | |
| 140 | |
| 36 | |
| -40 | |
| 85 | |
| Bulk | |
| 9 | |
| 4.9 | |
| 11 | |
| Radial | |
| Through Hole | |
| 5 |
This VDRS07H275BSE MOV from Vishay is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 10 A and clamping voltage is 710 V. This part has a pitch of 5 mm. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. Its capacitance value is 140pF. This varistor has a voltage of 430 V. This device is made with metal oxide technology. This product is 11 mm tall and 4.9 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

