VishayVDRS05C275BSEVaristors

Var MOV 275VAC/350VDC 400A 430V Thru-Hole Radial Bulk

Similar to a diode this VDRS05C275BSE MOV manufactured from Vishay is a nonlinear component. This device's clamping current is 5 A and clamping voltage is 695 V. Its maximum surge current is 400 A. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 430 V. This product is 9 mm tall and 4.9 mm deep with a diameter of 7 mm. Its capacitance value is 55pF. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This device is made with metal oxide technology. Its tolerance voltage is 10%.

Import TariffMay apply to this part

Total In Stock: 7,713 parts

Regional Inventory: 2,130

    Total$0.14Price for 1

    2,130 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1618+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2,130 parts
      • Price: $0.1393
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2534+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 5,583 parts
      • Price: $0.3219

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.