| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 240 | |
| 150 | |
| 200 | |
| 395 | |
| 10% | |
| 5 | |
| 400 | |
| 110 | |
| 7.1 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7 | |
| 4.4 | |
| 9 | |
| Radial | |
| Through Hole | |
| 5 |
When different voltages are applied to this VDRS05C150TSE MOV from Vishay will change resistance. This part has a pitch of 5 mm. Its maximum surge current is 400 A. This device's clamping current is 5 A and clamping voltage is 395 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes metal oxide technology. This varistor has a voltage of 240 V. This product is 9 mm tall and 4.4 mm deep with a diameter of 7 mm. Its tolerance voltage is 10%. Its capacitance value is 110pF. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

