| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.40 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 47 | |
| 30 | |
| 38 | |
| 96 | |
| 10% | |
| 1 | |
| 100 | |
| 700 | |
| 1.1 | |
| -40 | |
| 85 | |
| Bulk | |
| 7 | |
| 4.4 | |
| 9 | |
| Radial | |
| Through Hole | |
| 5 |
Are you looking for a nonlinear resistor? This VDRS05A030BSE MOV from Vishay will exceed your needs! Its maximum surge current is 100 A. This part has a pitch of 5 mm. This device's clamping current is 1 A and clamping voltage is 96 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. Its capacitance value is 700pF. Its tolerance voltage is 10%. This product is 9 mm tall and 4.4 mm deep with a diameter of 7 mm. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. This varistor has a voltage of 47 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

