VishayVDMY10A0LED Displays Segmented
Display Segmented Module 1DIGIT 16LED Yellow CA 10-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Module | |
| 1 | |
| Yellow | |
| 16 | |
| 0.39 | |
| Numeric | |
| 2750 | |
| 589 | |
| 588 | |
| Common Anode | |
| 25 | |
| 100 | |
| 20 | |
| 2.6 | |
| 70 | |
| -35 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.75 |
| Package Width | 15 |
| Package Length | 9.8 |
| PCB changed | 10 |
| Supplier Package | SMD |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

