STMicroelectronicsVD66GYCCA/RWImage Sensors

Image Sensor Color CMOS 1124x1364Pixels 115-Pin Bare Die T/R

The VD66GY is part of a brand-new complete series of image sensors developed by STMicroelectronics for professional and consumer vision applications. Leveraging state-of-the-art technologies developed by STMicroelectronics own foundry, the sensor provides outstanding performance enabling to capture bright and sharp color images. With its clever design and complete toolbox of on-chip functions, it is the ideal solution for the design of tomorrow’s smart and optimized systems.



STMicroelectronics has introduced a set of plug-and-play hardware kits, evaluation camera modules and software that ease development with its ST BrightSense global-shutter image sensors. All camera modules share a common FPC-to-board connector and pinout, allowing instant module changes and reuse across different lenses, colors, and image sensors in the ST BrightSense portfolio.

0724-Standard-Promodules-VD56G3
Standard Promodules

The CAM-66GY promodules are a full range of sample camera modules made for a seamless evaluation and integration of the VD66GY 1.5-megapixel monochrome image sensor. These ready-to-use vision extensions integrate VD66GY image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 6.5 mm square.

Featuring MIPI CSI-2 output, the promodules are perfectly suited for embedded low-power setups.



Monolithic Isolated Flyback (No-opto, PSR)

ORDER CODE FoV (D l H l V) TOTAL DIMENSION (L x W x H)
CAM-6GY-073VIS 73° | 51° | 60° 12.4 x 8.0 x 4.68 mm
CAM-6GY-084VIS 84° | 60° | 69° 12.4 x 8.0 x 3.98 mm
CAM-6GY-152VIS 152° | 97° | 118° 13.65 x 9.0 x 7.15 mm
STEVAL-66GYMAI1

CAM-66GY promodules technical specifications


CAM-66GY promodules can be tested and integrated on computers or embedded processing boards using hardware and software tools from STMicroelectronics. ST promodules are designed for evaluation purposes only. For production, please consult Appletec.

The compatible EVK Main (STEVAL-EVK-U0I) and P-Board (STEVAL-CAM-M0I) hardware kits enable straight connection to PC and embedded processing platforms respectively. Evaluation GUI software and Linux drivers are available for download from the Imaging Software section of the website.

0724-evk-main-board
EVK Main-Board


0724-p-board
P-Board

The VD55G1 S-Board (STEVAL-66GYMAI1) is quite similar to the VD66GY P-Board. However, the S-Board already carries the sensor. This kit can be customized to your application with a broad range of M12 or smaller off-the-shelf lenses so there is no need to add a standard promodule.

Compatible Linux drivers are available for free download on st.com. The VD66GY S-Board can also be used to perform sensor evaluation on a PC when it’s connected to the generic EVK Main hardware.



0724-s-board
S-Board

To discover more about ST BrightSense global shutter image sensor, watch the replay of our webinar held on July 2nd: Webinar: Develop smarter vision systems with ST BrightSense technology - STMicroelectronics


No Stock Available

Quantity Increments of 1 Minimum 18000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    24 weeks
    • Price:

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.