VishayVCUT0505B-HD1-GS08Transient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 5V 56W 2-Pin LLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 7 | |
| 16 | |
| 5 | |
| 3.5@8/20us | |
| 0.1 | |
| 1 | |
| 56 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) mm |
| Package Width | 0.65(Max) mm |
| Package Length | 1.05(Max) mm |
| PCB changed | 2 |
| Supplier Package | LLP |
| 2 | |
| Lead Shape | No Lead |
This VCUT0505B-HD1-GS08 TVS diode from Vishay is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its test current is 1 mA. Its maximum leakage current is 0.1 μA. Its peak pulse power dissipation is 56 W. This device's maximum clamping voltage is 16 V and minimum breakdown voltage is 7 V. This TVS diode has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

