VishayVCNT2025X01Phototransistors
Ambient Light Sensor Phototransistor Chip Silicon 940nm 4-Pin SMD T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Phototransistor | |
| Rectangular | |
| Silicon | |
| 1 | |
| Top View | |
| 940 | |
| 10000(Typ) | |
| 15000(Typ) | |
| 10.5 | |
| 100 | |
| 7(Min) | |
| 107 | |
| Phototransistor | |
| -40 | |
| 110 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 2 |
| Package Length | 2.5 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

