VishayVCNL40302X01-GS18Specialized Sensors
Proximity and Ambient Light Sensor Digital Output 3.3V 8-Pin T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Proximity and Ambient Light Sensor | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| -40 | |
| 3.6 | |
| 3.3 | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 2.36 |
| Package Length | 4 |
| PCB changed | 8 |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

