VishayVCNL36828PProximity Sensors
Proximity Sensor Optical 20cm 1.65V to 2VDC 6-Pin T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Optical | |
| IC | |
| 200 | |
| 50 to 300 | |
| 1.65 to 2 | |
| 1.8 | |
| 2 | |
| -40 | |
| 85 | |
| Rectangular | |
| Pin | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5 mm |
| Package Width | 1 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

