VishayVCNL3036X01-GS18Proximity Sensors
Proximity Sensor 50cm 2.5V to 3.6VDC Automotive AEC-Q101 8-Pin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| IC | |
| 500 | |
| 300 to 1200 | |
| 400000 | |
| 2.5 to 3.6 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Automotive | |
| Rectangular | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 2.36 mm |
| Package Length | 4 mm |
| PCB changed | 8 |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

