| EU RoHS | Compliant with Exemption |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Style | Open Frame |
| Input/Output Type | AC/DC |
| Output Power (W) | 600 |
| Minimum AC Input Voltage (V) | 85 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum DC Input Voltage (V) | 120 |
| Maximum DC Input Voltage (V) | 370 |
| Minimum Isolation Voltage | 4000VAC(Max) |
| Maximum Input Current (A) | 6 |
| Input Frequency (Hz) | 47 to 63 |
| Efficiency (%) | 90 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Screw |
| Package Height | 40 |
| Package Width | 101.6 |
| Package Length | 177.8 |