KYOCERA AVX Components CorporationVCAS120630D650DPVaristors
Var MLV 21VAC/30VDC 120A 41V 1206 SMD Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 41 | |
| 21 | |
| 30 | |
| 67 | |
| 10% | |
| 1 | |
| 120 | |
| 400 | |
| 0.4 | |
| -55 | |
| 125 | |
| 1206 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.02 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

