KYOCERA AVX Components CorporationVCAS060318A400DPVaristors
Var MLV 13VAC/18VDC 30A 25.5V 0603 SMD Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 25.5 | |
| 13 | |
| 18 | |
| 42 | |
| 10% | |
| 1 | |
| 30 | |
| 150 | |
| 0.1 | |
| -55 | |
| 125 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.9 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

