KYOCERA AVX Components CorporationVCAS060305A150DPVaristors
Var MLV 4VAC/5.6VDC 30A 8.5V 0603 SMD Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 8.5 | |
| 4 | |
| 5.6 | |
| 18 | |
| 20% | |
| 1 | |
| 30 | |
| 750 | |
| 0.1 | |
| -55 | |
| 125 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.9 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

