VishayVCAN16A2-03GHE3-08ESD Suppressors
ESD Suppressor TVS Bi-Dir 16V 3-Pin SOT-323 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 16 | |
| 17.1 | |
| 28@8/20us | |
| 5@8/20us | |
| 0.05 | |
| 140@8/20us | |
| 17 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

