| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 1 | |
| 1 | |
| 35 to 50 | |
| 38.5 | |
| <60 | |
| 50(Typ) | |
| 40 | |
| ±5.5 | |
| 10 to 15 | |
| ±4.5 | |
| ±5 | |
| ±5.5 | |
| 6(Typ)@±5V | |
| 1(Typ)@±5V | |
| -25 | |
| 85 | |
| Tube | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

