Arrow Electronic Components Online
VCA5807EVM|TI|simage
VCA5807EVM|TI|limage
Amplifier IC Development Boards and Kits

VCA5807EVM

VCA5807 Amplifier Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    VCA5807
  • Supported Device Technology
    Amplifier Misc
  • Operating Supply Voltage Range (VDC)
    5(Typ)

Documentation and Resources

Datasheets
Design resources