| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 2 | |
| 2 | |
| 5.25 | |
| <5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 0.1(Typ)@5V | |
| 350 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7.15(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
Having a hard time reading in signals? Implement this VCA2615RGZT preamplifier from Texas Instruments. This VCA2615RGZT OP amp circuits from Texas Instruments provides you with a set of hardware and software tools to evaluate, characterize, test and qualify the amplifier in different conditions and configurations. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

