Microchip TechnologyVC-827-EDE-KAAN-156M250000SMD Crystal Oscillators
Oscillator XO 156.25MHz ±50ppm LVDS 55% 3.3V 6-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 156.25 | |
| ±50 | |
| 55 | |
| LVDS | |
| 3.135 | |
| 3.465 | |
| 3.3 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 6 |
| Supplier Package | CSMD |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

