VishayVBUS053CZ-HAF-G-08ESD Suppressors

ESD Suppressor Diode Array Uni-Dir 28V 6-Pin LLP-75 EP T/R

Protect your investments from electrostatic discharge by implementing this diode array VBUS053CZ-HAF-G-08 ESD protection device from Vishay. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 52 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a triple configuration. Its capacitance value is 40 pF.

Import TariffMay apply to this part

Total In Stock: 6,002 parts

Regional Inventory: 2

    Total$0.18Price for 1

    2 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1417+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      China
         
      • Price: $0.1841
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1417+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.1841
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2519+
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 6,000 parts
      • Price: $0.2372

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.