| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Common Cathode | |
| 45 | |
| 60 | |
| 320 | |
| 0.64@30A | |
| 3000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.14(Max) mm |
| Package Length | 10.45(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263AB |
| 3 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode VBT6045C-E3/8W rectifier from Vishay. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 320 A, while its maximum continuous forward current is 60 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a dual common cathode configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

