| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 1600 |
| Peak Average Forward Current (A) | 130 |
| Peak Non-Repetitive Forward Surge Current (A) | 1950 |
| Maximum Forward Voltage (V) | 1.26@240A |
| Peak Reverse Current (uA) | 200 |
| Maximum Power Dissipation (mW) | 250000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Screw |
| Package Height | 30 mm |
| Package Width | 54 mm |
| Package Length | 94 mm |
| PCB changed | 4 |
| Supplier Package | PWS-E-1 |
| Pin Count | 4 |