IXYSVBE55-06NO7Bridge Rectifiers
Rectifier Bridge Diode Single 600V 68A 4-Pin ECO-PAC 1
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Fast Recovery Rectifier | |
| Single | |
| 600 | |
| 68 | |
| 250 | |
| 1.57@30A | |
| 250 | |
| -40 | |
| 125 | |
| Mounting | Screw |
| Package Height | 9 |
| Package Width | 30.3 |
| Package Length | 47 |
| PCB changed | 4 |
| Supplier Package | ECO-PAC 1 |
| 4 |
If you want to convert an alternating current input into a direct current, then this VBE55-06NO7 full bridge rectifier from Ixys Corporation is perfect for you! It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
