| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 120 | |
| 30 | |
| 300 | |
| 1.1 | |
| 500 | |
| -40 | |
| 150 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.14(Max) mm |
| Package Length | 10.45(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263AB |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

