| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Product Category | Standard LED |
| Color | White |
| Number of LEDs | 1 |
| LED Material | InGaN |
| Lens Shape Type | Circular |
| Lens Appearance | Colorless Non Diffused |
| Mounting Orientation | Top Mount |
| Intensity | 7000mcd |
| Viewing Angle (°) | 30 |
| Maximum Forward Current (mA) | 30 |
| Test Current (mA) | 20 |
| Maximum Forward Voltage (V) | 4 |
| Reverse Voltage (V) | 5 |
| Maximum Power Dissipation (mW) | 150 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Typical Color Temperature | x=0.26/y=0.26 |
| Lead Standoff | No |
| Supplier Color | White |
| High Power | No |
| High Brightness | Yes |
| Packaging | Bag |
| Diameter | 5.9 |
| Mounting | Through Hole |
| Package Height | 8.6 |
| PCB changed | 2 |
| Pin Count | 2 |