| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.49.10.50 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Product Category | Standard LED |
| Color | Yellow |
| Number of LEDs | 1 |
| LED Material | GaAsP |
| Lens Shape Type | Circular |
| Lens Appearance | Colorless Non Diffused |
| Mounting Orientation | Top Mount |
| Intensity | 150mcd |
| Dominant Wavelength (nm) | 590 |
| Viewing Angle (°) | 30 |
| Maximum Forward Current (mA) | 30 |
| Test Current (mA) | 20 |
| Maximum Forward Voltage (V) | 2 |
| Reverse Voltage (V) | 5 |
| Maximum Power Dissipation (mW) | 120 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Lead Standoff | No |
| Supplier Color | Yellow |
| High Power | No |
| High Brightness | No |
| Packaging | Bag |
| Diameter | 3.9 |
| Mounting | Through Hole |
| Package Height | 5.3 |
| PCB changed | 2 |
| Pin Count | 2 |