Arrow Electronic Components Online
VAL23A5|DANTONA|simage
VAL23A5|DANTONA|limage
Batteries

VAL-23A-5

Alkaline-Manganese Dioxide Battery

Dantona Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • Part Status
    Active
  • HTS
    EA
  • Non-Rechargeable/Rechargeable
    Non-Rechargeable
  • Shape
    Coin
  • Voltage (V)
    12
  • Capacity (Ah)
    0.033
  • Chemistry
    Alkaline Manganese Dioxide
  • Cell Size
    23A
  • Number of Cells
    1
  • Packaging
    Card
  • Sealed
    Yes
  • Product Weight (g)
    8.5
  • Diameter
    10.16
  • Package Length
    27.94
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources