Reduced Price
Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8506.10.00.00
Automotive
Unknown
PPAP
Unknown
Battery Type
Primary
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Coin
Voltage (V)
3
Capacity (Ah)
0.15
Chemistry
Lithium Manganese Dioxide
Number of Cells
1
Termination Style
Pressure Contact
Net Weight of Lithium (g)
0.052
Memory Effect
No
Packaging
Card
Sealed
Yes
Product Weight (g)
2.83
Diameter
20.32
Package Length
2.54
PCB changed
2
Pin Count
2

