| Supplier Unconfirmed | |
| 3A001.a.2 | |
| Unconfirmed | |
| 8542.31.00.15 | |
| Automotive | Unknown |
| PPAP | Unknown |
| VA416X0 | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 100 | |
| 100 | |
| 32 | |
| FRAM | |
| 256KB | |
| 320KB | |
| 16MB | |
| Yes | |
| CAN/Ethernet/I2C/SPI/UART | |
| 104 | |
| 24 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 3 | |
| 0 | |
| 3 | |
| 3 | |
| 0 | |
| 2 | |
| 1 | |
| 3|1.35 | |
| 3.3|1.5 | |
| 3.6|1.65 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 3.03 |
| Package Width | 20.5 |
| Package Length | 20.5 |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | CQFP |
| 176 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

