| Supplier Unconfirmed | |
| 3A991.a.2 | |
| Unconfirmed | |
| 8542.31.00.15 | |
| Automotive | Unknown |
| PPAP | Unknown |
| VA416X0 | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 100 | |
| 100 | |
| 32 | |
| 320KB | |
| 16MB | |
| No | |
| CAN/Ethernet/I2C/SPI/UART | |
| 104 | |
| 24 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 3 | |
| 0 | |
| 3 | |
| 3 | |
| 0 | |
| 2 | |
| 1 | |
| 1.35|3 | |
| 1.5|3.3 | |
| 1.65|3.6 | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 176 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

